Image for RPS-CT-50M-3.2-OUT-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-CT-50M-3.2-OUT-2

DigiKey Part Number
484-RPS-CT-50M-3.2-OUT-2-DS-ND
Manufacturer
Manufacturer Product Number
RPS-CT-50M-3.2-OUT-2
Description
PRINTABLE CONTINOUS TUBING METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Red Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.042" (1.07mm)
Mfr
Recovered Wall Thickness
0.023" (0.58mm)
Series
Material
Packaging
Digi-Spool®, Continuous Spool
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-30°C ~ 105°C
Shrinkage Ratio
Shelf Life
144 Months
Length
Enter Number of Meters in Order Quantity
Spool Size
164.0' (50.0m)
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1144,26000 Kč144,26 Kč
5118,76400 Kč593,82 Kč
10109,21100 Kč1 092,11 Kč
20100,43350 Kč2 008,67 Kč
5089,91760 Kč4 495,88 Kč
10088,68720 Kč8 868,72 Kč
Manufacturers Standard Package
Unit Price without VAT:144,26000 Kč
Unit Price with VAT:174,55460 Kč
Alternate Length
PRINTABLE CONTINOUS TUBING
In-Stock: 100
Unit Price: 69,12960 Kč