
RPS-1K-8-4/2.0-9 | |
|---|---|
DigiKey Part Number | RPS-1K-8-4/2.0-9-ND |
Manufacturer | |
Manufacturer Product Number | RPS-1K-8-4/2.0-9 |
Description | HEATSHRINK LBL .375" WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" x 1.97" (9.5mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 33,47000 Kč | 334,70 Kč |
| 25 | 29,98360 Kč | 749,59 Kč |
| 50 | 27,65540 Kč | 1 382,77 Kč |
| 100 | 25,55260 Kč | 2 555,26 Kč |
| 250 | 23,08680 Kč | 5 771,70 Kč |
| 500 | 21,43396 Kč | 10 716,98 Kč |
| 1 000 | 19,94403 Kč | 19 944,03 Kč |
| 5 000 | 17,02650 Kč | 85 132,50 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |


