
RPS-1K-22-18/2.0-4 | |
|---|---|
DigiKey Part Number | RPS-1K-22-18/2.0-4-ND |
Manufacturer | |
Manufacturer Product Number | RPS-1K-22-18/2.0-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.13" x 1.97" (3.3mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.13" x 1.97" (3.3mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 19,00800 Kč | 190,08 Kč |
| 25 | 16,99160 Kč | 424,79 Kč |
| 50 | 15,64860 Kč | 782,43 Kč |
| 100 | 14,43820 Kč | 1 443,82 Kč |
| 250 | 13,01564 Kč | 3 253,91 Kč |
| 500 | 12,06250 Kč | 6 031,25 Kč |
| 1 000 | 11,20323 Kč | 11 203,23 Kč |
| 5 000 | 9,52066 Kč | 47 603,30 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |


