
RPS-16-10/2.0-9 | |
---|---|
DigiKey Part Number | RPS-16-10/2.0-9-ND |
Manufacturer | |
Manufacturer Product Number | RPS-16-10/2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" x 1.97" (6.4mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,04000 Kč | 21,04 Kč |
10 | 17,81000 Kč | 178,10 Kč |
25 | 16,69720 Kč | 417,43 Kč |
50 | 15,89740 Kč | 794,87 Kč |
100 | 15,13920 Kč | 1 513,92 Kč |
250 | 14,18940 Kč | 3 547,35 Kč |
500 | 13,51158 Kč | 6 755,79 Kč |
1 000 | 12,86627 Kč | 12 866,27 Kč |
2 500 | 12,06082 Kč | 30 152,05 Kč |
Unit Price without VAT: | 21,04000 Kč |
---|---|
Unit Price with VAT: | 25,45840 Kč |