RP-4800 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-4800-NO.10-0-SP

DigiKey Part Number
RP-4800-NO.10-0-SP-25-ND
Manufacturer
Manufacturer Product Number
RP-4800-NO.10-0-SP
Description
HEATSHRINK TUBING 1 1/2" 1=25M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 4 to 1 Black 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
82.0' (25.0m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 783,44000 Kč22 783,44 Kč
Manufacturers Standard Package
Unit Price without VAT:22 783,44000 Kč
Unit Price with VAT:27 567,96240 Kč
Alternate Length
HEATSHRINK 1-1/2" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1-1/2" X 60M BLACK
In-Stock: 0
Unit Price: 710,39333 Kč
HEATSHRINK TUBING 1 1/2" 1=1M
In-Stock: 0
Unit Price: 1 219,18000 Kč
HEATSHRINK TUBING 1 1/2" 1=5M
In-Stock: 0
Unit Price: 5 266,03000 Kč