
RNF-3000-9/3-9-SP | |
|---|---|
DigiKey Part Number | A109329-150-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-9/3-9-SP |
Description | HEATSHRINK 0.354" WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 White 492.1' (150.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 492.1' (150.0m) | |
Inner Diameter - Supplied | 0.354" (8.99mm) | |
Inner Diameter - Recovered | 0.118" (3.00mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 45,98020 Kč | 6 897,03 Kč |
| 300 | 43,49070 Kč | 13 047,21 Kč |
| Unit Price without VAT: | 45,98020 Kč |
|---|---|
| Unit Price with VAT: | 55,63604 Kč |


