RNF-3000-9/3-8-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-9/3-8-SP

DigiKey Part Number
484-RNF-3000-9/3-8-SP-DS-ND
Manufacturer
Manufacturer Product Number
RNF-3000-9/3-8-SP
Description
HEATSHRINK 0.354" GRAY METER
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Gray Enter Number of Meters in Order Quantity
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.354" (8.99mm)
Inner Diameter - Recovered
0.118" (3.00mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Spool Size
492.1' (150.0m)
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1166,30000 Kč166,30 Kč
2152,93000 Kč305,86 Kč
3145,59667 Kč436,79 Kč
5136,91000 Kč684,55 Kč
7131,44286 Kč920,10 Kč
10125,92100 Kč1 259,21 Kč
25112,72680 Kč2 818,17 Kč
Manufacturers Standard Package
Unit Price without VAT:166,30000 Kč
Unit Price with VAT:201,22300 Kč
Alternate Length
HEATSHRINK 0.354" GRAY
In-Stock: 150
Unit Price: 65,23444 Kč