Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 White 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-6/2-9-SP

DigiKey Part Number
RNF-3000-6/2-9-SP-150-ND
Manufacturer
Manufacturer Product Number
RNF-3000-6/2-9-SP
Description
HEATSHRINK 0.236" WHITE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 White 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
492.1' (150.0m)
Inner Diameter - Supplied
0.236" (5.99mm)
Inner Diameter - Recovered
0.079" (2.01mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15042,82893 Kč6 424,34 Kč
Manufacturers Standard Package
Unit Price without VAT:42,82893 Kč
Unit Price with VAT:51,82301 Kč
Alternate Color
HEATSHRINK 0.236" X 492.1' GREEN
In-Stock: 0
Unit Price: 50,06259 Kč
HEATSHRNK0.236"X492.1'BLCK METER
In-Stock: 184
Unit Price: 94,28000 Kč
HEATSHRINK 0.236" X 492.1' RED
In-Stock: 12
Unit Price: 6 738,05000 Kč
HTSHRNK 0.236 YELLOW METER
In-Stock: 0
Unit Price: 46,83758 Kč
HEATSHRINK 0.236" CLEAR
In-Stock: 2550
Unit Price: 40,32593 Kč
Alternate Length
HEATSHRINK 0.236" X 4' WHITE
In-Stock: 366
Unit Price: 23,17923 Kč
HEATSHRINK 0.236" WHITE METER
In-Stock: 174
Unit Price: 95,75000 Kč