RNF-3000-12/4-7-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 50,69907 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 131
Unit Price: 128,83000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1
Unit Price: 9 270,21000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Violet 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-12/4-7-SP

DigiKey Part Number
A119819-150-ND
Manufacturer
Manufacturer Product Number
RNF-3000-12/4-7-SP
Description
HEATSHRINK 0.472" VIOLET
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Violet 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
492.1' (150.0m)
Inner Diameter - Supplied
0.472" (11.99mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
3 00070,41450 Kč211 243,50 Kč
Unit Price without VAT:70,41450 Kč
Unit Price with VAT:85,20155 Kč