Image for RNF-150-1/8-9-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-150-1/8-9-SP

DigiKey Part Number
RNF-150-1/8-9-SP-ND
Manufacturer
Manufacturer Product Number
RNF-150-1/8-9-SP
Description
HEATSHRINK 1/8" WHITE
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
3 60052,25831 Kč188 129,92 Kč
Unit Price without VAT:52,25831 Kč
Unit Price with VAT:63,23256 Kč
Alternate Color
HEATSHRINK 1/8" BLACK
In-Stock: 2250
Unit Price: 61,80553 Kč