Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-150-1/8-0-SP

DigiKey Part Number
RNF-150-1/8-0-SP-25-ND
Manufacturer
Manufacturer Product Number
RNF-150-1/8-0-SP
Description
HEAT SHRINK TUBING 1=25M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
82.0' (25.0m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/8" BLACK
In-Stock: 2250
Unit Price: 61,80553 Kč
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=5M
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=50M
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" BLACK METER
In-Stock: 89
Unit Price: 138,17000 Kč