Image for RNF-150-1/4-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-150-1/4-0-SP

DigiKey Part Number
484-RNF-150-1/4-0-SP-5-ND
Manufacturer
Manufacturer Product Number
RNF-150-1/4-0-SP
Description
HEATSHRINK 1/4" X 5M BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
16.4' (5.0m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/4"X75M BLACK METER
In-Stock: 404
Unit Price: 217,75000 Kč
HEATSHRINK 1/4" X 20M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 3M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 30M BLACK
In-Stock: 0
Unit Price: