Similar

RNF-100-3/8-WH-FSP | |
|---|---|
DigiKey Part Number | 484-RNF-100-3/8-WH-FSP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/8-WH-FSP |
Description | HEATSHRINK 3/8" X 120M WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White 393.7' (120.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 393.7' (120.0m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 42,43517 Kč | 5 092,22 Kč |
| 240 | 39,03004 Kč | 9 367,21 Kč |
| 360 | 38,67247 Kč | 13 922,09 Kč |
| Unit Price without VAT: | 42,43517 Kč |
|---|---|
| Unit Price with VAT: | 51,34656 Kč |


