Image for RNF-100-3/8-CL-FSP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/8-CL-FSP

DigiKey Part Number
484-RNF-100-3/8-CL-FSP-30-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/8-CL-FSP
Description
HEATSHRINK 3/8" X 30M CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
98.4' (30.0m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 3/8" X 120M CLEAR
In-Stock: 0
Unit Price: 37,47092 Kč