
RNF-100-3/64-0-STK | |
|---|---|
DigiKey Part Number | 484-RNF-100-3/64-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/64-0-STK |
Description | RNF-100-3/64-0-STK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 5 | 32,08400 Kč | 160,42 Kč |
| 10 | 29,52300 Kč | 295,23 Kč |
| 20 | 27,14000 Kč | 542,80 Kč |
| 60 | 23,76967 Kč | 1 426,18 Kč |
| 120 | 21,86242 Kč | 2 623,49 Kč |
| 300 | 21,07220 Kč | 6 321,66 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |



