Direct

RNF-100-3/4-X-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-3/4-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/4-X-SP |
Description | RNF-100-3/4-X-SP 1=1M |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 41,16167 Kč | 6 174,25 Kč |
| 300 | 38,52223 Kč | 11 556,67 Kč |
| Unit Price without VAT: | 41,16167 Kč |
|---|---|
| Unit Price with VAT: | 49,80562 Kč |




