Image for RNF-100-3/4-RD-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/4-RD-SP

DigiKey Part Number
RNF-100-3/4-RD-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/4-RD-SP
Description
HEATSHRINK 3/4" RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 3/4" BLACK
In-Stock: 0
Unit Price: 13,91416 Kč
HEATSHRINK 3/4" YELLOW
In-Stock: 0
Unit Price: 13,91416 Kč
HEATSHRINK 3/4" BLUE
In-Stock: 0
Unit Price: 13,91416 Kč
HEATSHRINK 3/4" WHITE
In-Stock: 0
Unit Price: 13,91416 Kč
HEATSHRINK 3/4" GRAY
In-Stock: 0
Unit Price: 14,80884 Kč
Alternate Length
HEATSHRINK 3/4" RED
In-Stock: 0
Unit Price: 10,96885 Kč
HEATSHRINK 3/4" X 4' RED
In-Stock: 0
Unit Price: 58,12247 Kč