
RNF-100-3/4-CL-STK | |
|---|---|
DigiKey Part Number | 484-RNF-100-3/4-CL-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/4-CL-STK |
Description | HEATSHRINK 3/4" X 4' CLEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| 5 | 133,21200 Kč | 666,06 Kč |
| 10 | 122,50200 Kč | 1 225,02 Kč |
| 25 | 109,66840 Kč | 2 741,71 Kč |
| 50 | 100,86180 Kč | 5 043,09 Kč |
| 100 | 100,61190 Kč | 10 061,19 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |



