Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 196.8' (60.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/4-CL-FSP

DigiKey Part Number
484-RNF-100-3/4-CL-FSP-60-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/4-CL-FSP
Description
HEATSHRINK 3/4" X 60M CLEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 196.8' (60.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
196.8' (60.0m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
6064,85583 Kč3 891,35 Kč
12059,65008 Kč7 158,01 Kč
18056,80194 Kč10 224,35 Kč
30053,52950 Kč16 058,85 Kč
Manufacturers Standard Package
Unit Price without VAT:64,85583 Kč
Unit Price with VAT:78,47555 Kč