Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/4-BK-FSP

DigiKey Part Number
RNF-100-3/4-BK-FSP-05-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/4-BK-FSP
Description
HEAT SHRINK TUBING 1=5FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1489,25000 Kč489,25 Kč
2449,98500 Kč899,97 Kč
3428,50000 Kč1 285,50 Kč
Manufacturers Standard Package
Unit Price without VAT:489,25000 Kč
Unit Price with VAT:591,99250 Kč
Alternate Length
HEATSHRINK RNF-100 3/4"X4' BLK
In-Stock: 0
Unit Price: 78,05658 Kč
HEATSHRINK RNF-100 3/4"X25' BLK
In-Stock: 0
Unit Price: 776,09000 Kč
HEATSHRINK 3/4" X 60M BLACK
In-Stock: 27
Unit Price: 3 252,17000 Kč
HEATSHRINK 3/4" BLACK
In-Stock: 0
Unit Price: 13,91416 Kč
HEAT SHRINK TUBING 1=1FT
In-Stock: 0
Unit Price: 116,33000 Kč