Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 White 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/16-WH-SP

DigiKey Part Number
RNF-100-3/16-WH-SP-01-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/16-WH-SP
Description
HEAT SHRINK TUBING 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 White 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 3/16" X 4' WHITE
In-Stock: 0
Unit Price: 6,05762 Kč
HEATSHRINK 3/16" X 492.1' WHITE
In-Stock: 0
Unit Price: 3 614,91000 Kč
HEAT SHRINK TUBING 1=5M
In-Stock: 2
Unit Price: 204,73000 Kč
HEAT SHRINK TUBING 1=50M
In-Stock: 0
Unit Price: 1 394,48000 Kč