Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/8-BK-SP

DigiKey Part Number
RNF-100-1/8-BK-SP-01-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/8-BK-SP
Description
HEAT SHRINK TUBING 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK RNF-100 1/8"X4' BLK
In-Stock: 1943
Unit Price: 48,30000 Kč
HEATSHRINK RNF-100 1/8"X60' BLK
In-Stock: 611
Unit Price: 730,94000 Kč
HEATSHRINK 1/8" X 4' BLACK
In-Stock: 0
Unit Price: 3,86103 Kč
HEATSHRINK 1/8" BLACK
In-Stock: 0
Unit Price: 12,67571 Kč
HEATSHRINK 1/8" X 492.1' BLACK
In-Stock: 22
Unit Price: 3 895,97000 Kč