
RNF-100-1/4-WH-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-1/4-WH-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/4-WH-SP |
Description | HEATSHRINK 1/4" X 75M WHITE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 White 246.1' (75.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 246.1' (75.0m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 39,06467 Kč | 2 929,85 Kč |
| 150 | 35,92760 Kč | 5 389,14 Kč |
| 225 | 34,21182 Kč | 7 697,66 Kč |
| 375 | 32,16669 Kč | 12 062,51 Kč |
| 525 | 31,59379 Kč | 16 586,74 Kč |
| Unit Price without VAT: | 39,06467 Kč |
|---|---|
| Unit Price with VAT: | 47,26825 Kč |

