RNF-100-1/4-OR-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 143,21000 Kč
Datasheet
Image for RNF-100-1/4-OR-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/4-OR-STK

DigiKey Part Number
RNF-100-1/4-OR-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/4-OR-STK
Description
HEATSHRINK 1/4" X 4' ORANGE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Orange 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK RNF-100 1/4"X4' BLK
In-Stock: 0
Unit Price: 57,95000 Kč
Alternate Length
HEATSHRINK 1/4" ORANGE
In-Stock: 0
Unit Price: 10,43076 Kč