Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/2-CL-SP

DigiKey Part Number
484-RNF-100-1/2-CL-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/2-CL-SP
Description
HEATSHRINK 1/2" CLEAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
4544,87044 Kč2 019,17 Kč
9041,26811 Kč3 714,13 Kč
13539,29733 Kč5 305,14 Kč
22536,94809 Kč8 313,32 Kč
31535,47797 Kč11 175,56 Kč
45034,37980 Kč15 470,91 Kč
Manufacturers Standard Package
Unit Price without VAT:44,87044 Kč
Unit Price with VAT:54,29323 Kč