Image for RNF-100-1/2-BU-FSP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/2-BU-FSP

DigiKey Part Number
RNF-100-1/2-BU-FSP-600-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/2-BU-FSP
Description
HEATSHRINK 1/2" X 600' BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Blue 295.3' (90.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
295.3' (90.0m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 1/2" CLEAR
In-Stock: 0
Unit Price: 9,76827 Kč
HEATSHRINK 1/2" RED
In-Stock: 0
Unit Price: 9,54272 Kč
HEATSHRINK 1/2" WHITE
In-Stock: 0
Unit Price: 9,54272 Kč
HEATSHRINK 1/2" YELLOW
In-Stock: 0
Unit Price: 9,54272 Kč
HEATSHRINK 1/2" GREEN
In-Stock: 0
Unit Price: 39,34768 Kč
Alternate Length
HEATSHRINK 1/2" BLUE
In-Stock: 0
Unit Price: 8,79816 Kč