Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/16-YO-SP

DigiKey Part Number
RNF-100-1/16-YO-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/16-YO-SP
Description
HEATSHRINK 1/16" YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 1/16" X 984.3' BLACK
In-Stock: 34
Unit Price: 6 479,35000 Kč
HEATSHRINK 1/16" RED
In-Stock: 0
Unit Price: 5,90306 Kč
HEATSHRINK 1/16" BLUE
In-Stock: 0
Unit Price: 4,25999 Kč
HEATSHRINK 1/16" X 2952' WHITE
In-Stock: 0
Unit Price: 15 017,35000 Kč
HEATSHRINK 1/16" ORANGE
In-Stock: 0
Unit Price: 6,55579 Kč