Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 0.147' (45.00mm, 1.77")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/16-CL-45MM

DigiKey Part Number
RNF-100-1/16-CL-45MM-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/16-CL-45MM
Description
HEATSHRINK 1/16" X 0.147' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 0.147' (45.00mm, 1.77")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.147' (45.00mm, 1.77")
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 1/16" X 4' CLEAR
In-Stock: 0
Unit Price: 4,52866 Kč
HEATSHRINK 1/16" X 984.3' CLEAR
In-Stock: 0
Unit Price: 4 837,38000 Kč