
RNF-100-1-1/4-YO-SP | |
|---|---|
DigiKey Part Number | RNF-100-1-1/4-YO-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1-1/4-YO-SP |
Description | HEATSHRINK 1-1/4" YELLOW |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Yellow |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 1.250" (31.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.625" (15.88mm) | Base Product Number |







