
RNF-100-1-1/4-CL-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-1-1/4-CL-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1-1/4-CL-SP |
Description | HEATSHRINK 1-1/4" CLEAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 1.250" (31.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.625" (15.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 133,37000 Kč | 6 001,65 Kč |
| 90 | 122,66800 Kč | 11 040,12 Kč |
| 135 | 116,80956 Kč | 15 769,29 Kč |
| 225 | 113,74662 Kč | 25 592,99 Kč |
| Unit Price without VAT: | 133,37000 Kč |
|---|---|
| Unit Price with VAT: | 161,37770 Kč |

