Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 131.2' (40.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-1/2-CL-SP

DigiKey Part Number
484-RNF-100-1-1/2-CL-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-1/2-CL-SP
Description
HEATSHRINK RNF-100 1.5"X40M
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 131.2' (40.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
131.2' (40.0m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
40196,57800 Kč7 863,12 Kč
80180,80325 Kč14 464,26 Kč
120172,17133 Kč20 660,56 Kč
200171,47595 Kč34 295,19 Kč
Manufacturers Standard Package
Unit Price without VAT:196,57800 Kč
Unit Price with VAT:237,85938 Kč