Image for RNF-100-1-1/2-BU-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-1/2-BU-SP

DigiKey Part Number
RNF-100-1-1/2-BU-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-1/2-BU-SP
Description
HEATSHRINK 1-1/2" BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Shelf Life
144 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 1-1/2" GRAY
In-Stock: 0
Unit Price: 50,29546 Kč
HEATSHRINK 1-1/2" X 40M BLACK
In-Stock: 0
Unit Price: 8 648,03000 Kč
HEATSHRINK 1-1/2" RED
In-Stock: 0
Unit Price: 53,18040 Kč
HEATSHRINK 1-1/2" YELLOW
In-Stock: 0
Unit Price: 53,18040 Kč
HEATSHRINK 1-1/2" WHITE
In-Stock: 0
Unit Price: 53,18040 Kč