
RMW-63/19-1200/ADH-0 | |
|---|---|
DigiKey Part Number | A115930-ND |
Manufacturer | |
Manufacturer Product Number | RMW-63/19-1200/ADH-0 |
Description | HEATSHRINK 2.48" X 3.94' BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.480" (62.99mm) 3 to 1 Black 3.94' (1.20m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.748" (19.00mm) |
Mfr | Recovered Wall Thickness 0.110" (2.79mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 3.94' (1.20m) | Shelf Life 60 Months |
Inner Diameter - Supplied 2.480" (62.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,43000 Kč | 543,43 Kč |
| 5 | 447,46800 Kč | 2 237,34 Kč |
| 10 | 411,54000 Kč | 4 115,40 Kč |
| 20 | 380,80900 Kč | 7 616,18 Kč |
| Unit Price without VAT: | 543,43000 Kč |
|---|---|
| Unit Price with VAT: | 657,55030 Kč |

