Continuous Polyester (PET) 2.00" x 131.23' (50.8mm x 40.0m) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMK6-WM

DigiKey Part Number
RMK6-WM-ND
Manufacturer
Manufacturer Product Number
RMK6-WM
Description
LABEL ID PRODUCT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Continuous Polyester (PET) 2.00" x 131.23' (50.8mm x 40.0m) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Spool
Part Status
Active
Label Type
Continuous
Applications
Device Marker
Color - Background
White
Length
2.000" (50.80mm)
Width
2.000" (50.80mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
Dot Matrix Printer
Material
Polyester
Label Size
2.00" x 131.23' (50.8mm x 40.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
131 085,86000 Kč31 085,86 Kč
Manufacturers Standard Package
Unit Price without VAT:31 085,86000 Kč
Unit Price with VAT:37 613,89060 Kč