0.50mm² Hook-Up, Shielded Wire 19/0.0071" Black 600V Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1111-0.50-0-0

DigiKey Part Number
484-RL1111-0.50-0-0-DS-ND
Manufacturer
Manufacturer Product Number
RL1111-0.50-0-0
Description
CBL 1 COND 0.50MM2 BLK METER
Customer Reference
Detailed Description
0.50mm² Hook-Up, Shielded Wire 19/0.0071" Black 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 120°C
Jacket Color
Ratings
-
Features
-
Spool Size
6562.0' (2000.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
531,53800 Kč157,69 Kč
1030,04800 Kč300,48 Kč
2528,16240 Kč704,06 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč