RL0111-2.50-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 5 100
Unit Price: 94,07000 Kč
Datasheet
2.50mm² Hook-Up Wire 37/0.0118" Black 600V Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0111-2.50-0

DigiKey Part Number
484-RL0111-2.50-0-DS-ND
Manufacturer
Manufacturer Product Number
RL0111-2.50-0
Description
HOOK-UP STRND 2.50MM2 BLK METER
Customer Reference
Detailed Description
2.50mm² Hook-Up Wire 37/0.0118" Black 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
37/0.0118"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 120°C
Jacket Color
Ratings
-
Features
-
Spool Size
16404.0' (5000.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes