
RL0111-1.50-9 | |
|---|---|
DigiKey Part Number | 484-RL0111-1.50-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL0111-1.50-9 |
Description | HOOK-UP STRND 1.50MM2 WHT METER |
Customer Reference | |
Detailed Description | 1.50mm² Hook-Up Wire 37/0.0091" White 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/0.0091" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 16404.0' (5000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 5 | 28,30600 Kč | 141,53 Kč |
| 10 | 26,98200 Kč | 269,82 Kč |
| 25 | 25,29000 Kč | 632,25 Kč |
| 50 | 24,08060 Kč | 1 204,03 Kč |
| 100 | 22,91720 Kč | 2 291,72 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

