1.50mm² Hook-Up Wire 37/0.0091" Black 600V Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0111-1.50-0

DigiKey Part Number
484-RL0111-1.50-0-DS-ND
Manufacturer
Manufacturer Product Number
RL0111-1.50-0
Description
HOOK-UP STRND 1.50MM2 BLK METER
Customer Reference
Detailed Description
1.50mm² Hook-Up Wire 37/0.0091" Black 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
37/0.0091"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 120°C
Jacket Color
Ratings
-
Features
-
Spool Size
16404.0' (5000.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
528,30600 Kč141,53 Kč
1026,98200 Kč269,82 Kč
2525,29000 Kč632,25 Kč
5024,08060 Kč1 204,03 Kč
10022,91720 Kč2 291,72 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč