
RL0111-1.20-9 | |
|---|---|
DigiKey Part Number | 484-RL0111-1.20-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL0111-1.20-9 |
Description | HOOK-UP STRND 1.20MM2 WHT METER |
Customer Reference | |
Detailed Description | 1.20mm² Hook-Up Wire 19/0.0114" White 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0114" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 16404.0' (5000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 5 | 27,38200 Kč | 136,91 Kč |
| 10 | 26,10100 Kč | 261,01 Kč |
| 25 | 24,46680 Kč | 611,67 Kč |
| 50 | 23,29520 Kč | 1 164,76 Kč |
| 100 | 22,16970 Kč | 2 216,97 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

