
RL0111-1.20-0 | |
|---|---|
DigiKey Part Number | 484-RL0111-1.20-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL0111-1.20-0 |
Description | HOOK-UP STRND 1.20MM2 BLK METER |
Customer Reference | |
Detailed Description | 1.20mm² Hook-Up Wire 19/0.0114" Black 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0114" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 16404.0' (5000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 5 | 28,47400 Kč | 142,37 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 25 | 25,44120 Kč | 636,03 Kč |
| 50 | 24,22320 Kč | 1 211,16 Kč |
| 100 | 23,05790 Kč | 2 305,79 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

