
RL0111-0.50-0 | |
|---|---|
DigiKey Part Number | 484-RL0111-0.50-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL0111-0.50-0 |
Description | HOOK-UP STRND 0.50MM2 BLK METER |
Customer Reference | |
Detailed Description | 0.50mm² Hook-Up Wire 19/0.0071" Black 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 16404.0' (5000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 23,22400 Kč | 116,12 Kč |
| 10 | 22,13200 Kč | 221,32 Kč |
| 25 | 20,74600 Kč | 518,65 Kč |
| 50 | 19,75500 Kč | 987,75 Kč |
| 100 | 18,80370 Kč | 1 880,37 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

