
RHW-180/50-1200/ADH-0 | |
|---|---|
DigiKey Part Number | A115922-ND |
Manufacturer | |
Manufacturer Product Number | RHW-180/50-1200/ADH-0 |
Description | HEATSHRINK RHW POLY 180MMX4' BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 7.087" (180.01mm) 3.5 to 1 Black 3.94' (1.20m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 3.94' (1.20m) | Shelf Life 60 Months |
Inner Diameter - Supplied 7.087" (180.01mm) | Base Product Number |
Inner Diameter - Recovered 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 241,12000 Kč | 2 241,12 Kč |
| 5 | 1 845,22000 Kč | 9 226,10 Kč |
| 10 | 1 805,24000 Kč | 18 052,40 Kč |
| Unit Price without VAT: | 2 241,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 711,75520 Kč |


