
| RHW-130/35-1200/ADH-0 | |
|---|---|
| DigiKey Part Number | A115916-ND | 
| Manufacturer | |
| Manufacturer Product Number | RHW-130/35-1200/ADH-0 | 
| Description | HEATSHRINK RHW POLY 130MMX4' BLK | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Shrink Tubing, Semi Rigid 5.118" (130.00mm) 3.5 to 1 Black 3.94' (1.20m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | ||
| Shrinkage Ratio | ||
| Length | 3.94' (1.20m) | |
| Inner Diameter - Supplied | 5.118" (130.00mm) | |
| Inner Diameter - Recovered | 1.378" (35.00mm) | |
| Recovered Wall Thickness | 0.169" (4.30mm) | |
| Material | ||
| Features | Adhesive Lined, Fluid Resistant, UV Resistant | |
| Color | ||
| Operating Temperature | -40°C ~ 110°C | |
| Shrink Temperature | 110°C | |
| Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
| Shelf Life | 60 Months | |
| Shelf Life Start | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 497,62000 Kč | 1 497,62 Kč | 
| 5 | 1 233,13000 Kč | 6 165,65 Kč | 
| 10 | 1 134,13500 Kč | 11 341,35 Kč | 
| 20 | 1 043,11900 Kč | 20 862,38 Kč | 
| 50 | 1 028,02020 Kč | 51 401,01 Kč | 
| Unit Price without VAT: | 1 497,62000 Kč | 
|---|---|
| Unit Price with VAT: | 1 812,12020 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic