Heat Shrink Tubing, Semi Rigid 4.331" (110.01mm) 3.5 to 1 Black 3.94' (1.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHW-110/30-1200/ADH-0

DigiKey Part Number
A115915-ND
Manufacturer
Manufacturer Product Number
RHW-110/30-1200/ADH-0
Description
HEATSHRINK RHW POLY 110MMX4' BLK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 4.331" (110.01mm) 3.5 to 1 Black 3.94' (1.20m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.169" (4.30mm)
Mfr
Material
Series
Features
Adhesive Lined, Fluid Resistant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Type
Shrink Temperature
110°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
3.94' (1.20m)
Shelf Life
60 Months
Inner Diameter - Supplied
4.331" (110.01mm)
Base Product Number
Inner Diameter - Recovered
1.181" (30.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 271,43000 Kč1 271,43 Kč
51 046,79200 Kč5 233,96 Kč
10968,55400 Kč9 685,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 271,43000 Kč
Unit Price with VAT:1 538,43030 Kč