Parametric Equivalent

RBK-ILS-125-NR1-0-27MM | |
|---|---|
DigiKey Part Number | 484-RBK-ILS-125-NR1-0-27MM-ND |
Manufacturer | |
Manufacturer Product Number | RBK-ILS-125-NR1-0-27MM |
Description | RBK-ILS-125-NR1-0-27MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.226" (5.75mm) 4 to 1 Black 0.088' (27.00mm, 1.06") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.050" (1.27mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Box | Features Abrasion and Cut Resistant, Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 0.088' (27.00mm, 1.06") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.226" (5.75mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSZH-125-NR1-27MM | TE Connectivity Raychem Cable Protection | 0 | A120780-ND | 2,82528 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 000 | 0,75719 Kč | 302 876,00 Kč |
| Unit Price without VAT: | 0,75719 Kč |
|---|---|
| Unit Price with VAT: | 0,91620 Kč |


