
RAY-90-10.0(100) | |
|---|---|
DigiKey Part Number | RAY-90-10.0(100)-ND |
Manufacturer | |
Manufacturer Product Number | RAY-90-10.0(100) |
Description | GRD BRAID TUBE 0.39"DIA X 328.1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.394" (10.00mm) - Inner Dia X 328.1' (100.00m) 34 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.394" (10.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 34 AWG | |
Length | 328.1' (100.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 438,63557 Kč | 131 590,67 Kč |
| Unit Price without VAT: | 438,63557 Kč |
|---|---|
| Unit Price with VAT: | 530,74904 Kč |







