Image for PD-CAP-1/2-0-50MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-CAP-1/2-0-50MM

DigiKey Part Number
PD-CAP-1/2-0-50MM-ND
Manufacturer
Manufacturer Product Number
PD-CAP-1/2-0-50MM
Description
HEATSHRINK CAP BLACK
Customer Reference
Detailed Description
Heat Shrink Cap Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cap
Shell Size - Insert
-
Features
Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration Resistant
Color
Black
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
0.500" (12.70mm)
Large Diameter Recovered
0.090" (2.29mm)
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
1.500" (38.10mm)
Total Length Recovered
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK CAP BLACK
In-Stock: 995
Unit Price: 15,75000 Kč