
NETM1000-6-0-SP | |
|---|---|
DigiKey Part Number | 484-NETM1000-6-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | NETM1000-6-0-SP |
Description | TUBING 0.236" ID POLYBLACK METER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Black Polyolefin (PO) Smooth Solid Tubing 0.236" (6.00mm) Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.236" (6.00mm) | |
Diameter - Outside | 0.276" (7.01mm) | |
Material | Polyolefin (PO) | |
Color | Black | |
Length | Enter Number of Meters in Order Quantity | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -55°C ~ 135°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | 144 Months | |
Spool Size | 3281' (1000.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 5 | 61,35600 Kč | 306,78 Kč |
| 10 | 56,42200 Kč | 564,22 Kč |
| 20 | 51,88600 Kč | 1 037,72 Kč |
| 50 | 46,44760 Kč | 2 322,38 Kč |
| 100 | 42,92830 Kč | 4 292,83 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |



