
MT5000-1/8-6-SP | |
|---|---|
DigiKey Part Number | 484-MT5000-1/8-6-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | MT5000-1/8-6-SP |
Description | HEATSHRINK 1/8" BLUE FOOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 1250.0' (381.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,04000 Kč | 97,04 Kč |
| 5 | 79,86400 Kč | 399,32 Kč |
| 10 | 73,44300 Kč | 734,43 Kč |
| 20 | 67,54950 Kč | 1 350,99 Kč |
| 50 | 60,47240 Kč | 3 023,62 Kč |
| 100 | 55,61830 Kč | 5 561,83 Kč |
| 250 | 50,79616 Kč | 12 699,04 Kč |
| Unit Price without VAT: | 97,04000 Kč |
|---|---|
| Unit Price with VAT: | 117,41840 Kč |


