
MT2000-3.0-6-SP | |
---|---|
DigiKey Part Number | MT2000-3.0-6-SP-ND |
Manufacturer | |
Manufacturer Product Number | MT2000-3.0-6-SP |
Description | HEATSHRINK 0.12" X 2500' BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.120" (3.05mm) 2.5 to 1 Blue 2500.0' (762.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 2500.0' (762.0m) | |
Inner Diameter - Supplied | 0.120" (3.05mm) | |
Inner Diameter - Recovered | 0.047" (1.19mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 47,04247 Kč | 235 212,35 Kč |
Unit Price without VAT: | 47,04247 Kč |
---|---|
Unit Price with VAT: | 56,92139 Kč |

